+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4525

Tools set: screwdriver bits; Phillips,Pozidriv®,slot,Torx®


Manufacturer: C.K

Manufacturer part number:
T4525
TME Symbol:
CK-4525

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of bit
Phillips, Pozidriv®, slot, Torx®
Material
steel
Kind of holder
E6,3mm
Overall length
100mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4.5, SL 7
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Gross weight267.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets C.K,
*
T4525
6 in TME stock
Net price for quantities from 1 set - 16.74 EURGross price for quantities from 1 set - 16.74 EUR
Net price for quantities from 3 set - 16.19 EURGross price for quantities from 3 set - 16.19 EUR
Net price for quantities from 6 set - 15.07 EURGross price for quantities from 6 set - 15.07 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set