+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4567D

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 60mm

Manufacturer: C.K

Manufacturer part number:
T4567D
TME Symbol:
CK-4567D

Specification

Manufacturer
C.K
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, universal
Material
steel
Socket size - inch
HEX 1/4"
Overall length
60mm
Version
magnetic
Tools application
screwdriver bits
Gross weight45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4567D
3 in TME stock
Net price for quantities from 1 pcs - 8.95 EURGross price for quantities from 1 pcs - 8.95 EUR
Net price for quantities from 3 pcs - 8.65 EURGross price for quantities from 3 pcs - 8.65 EUR
Net price for quantities from 6 pcs - 8.05 EURGross price for quantities from 6 pcs - 8.05 EUR
No. of pieces (Multiplicity: 1)