+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T5421

Tools set: to pull the wires; Overall len: 10m; 1m


Manufacturer: C.K

Manufacturer part number:
T5421
TME Symbol:
CK-5421

Specification

Manufacturer
C.K
Type of tools set
to pull the wires
Material
fiberglass
Tools application
wires and cables mounting in difficult areas
Overall length
10m
Working part length
1m
Related items
CK-5430, CK-5431, CK-5432, CK-5433, CK-5440, CK-5441
Kit contents
  • 2 pins with a thickness of 7mm
  • 7 elastic pins with thicknes 6mm
  • adapter 5mm
  • coiled steel flexi lead 190mm
  • domed bullet
  • flat bullet
  • flexible 4mm thick rod
  • hook
  • in-line swivel
  • miniature eyelet and ring
Gross weight905.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: General Purpose Tools - Others C.K,
*
T5421
1 in TME stock
Net price for quantities from 1 set - 74.88 EURGross price for quantities from 1 set - 74.88 EUR
Net price for quantities from 3 set - 72.37 EURGross price for quantities from 3 set - 72.37 EUR
Net price for quantities from 6 set - 67.38 EURGross price for quantities from 6 set - 67.38 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.