+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK3E-1210

Automation module: motion controller; Interface: USB; 24VDC; 1GB

Manufacturer: OMRON

Manufacturer part number:
CK3E-1210
TME Symbol:
CK3E-1210

Specification

Manufacturer
OMRON
Type of automation module
motion controller
Interface
USB
Communictions protocol
EtherCAT master, EtherNET TCP/IP
Memory capacity
1GB
Modules features
8 axes
Supply voltage
  • 24V DC
Gross weight709 g
Certificates
EAN code4549734695275
See other products in this category: PLC Drivers OMRON,
*
CK3E-1210
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order