+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK45-E3DD103ZYVNA

Capacitor: ceramic; 10000pF; 2kV; -20÷80%; THT; 7.5mm; Ø: 14.5mm


Manufacturer: TDK

Manufacturer part number:
CK45-E3DD103ZYVNA
TME Symbol:
CK45-E3DD103ZYVNA

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
2kV
Tolerance
-20...80%
Mounting
THT
Terminal pitch
7.5mm
Diameter
14.5mm
Manufacturer series
CK45
Body dimensions
Ø14.5x5mm
Height
5mm
Operating temperature
-25...125°C
Gross weight1.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors TDK,
See other products from this series.:
*
CK45-E3DD103ZYVNA
322 in TME stock
Net price for quantities from 1 pcs - 0.25 GBPGross price for quantities from 1 pcs - 0.25 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 50 pcs - 0.16 GBPGross price for quantities from 50 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.13 GBP
Net price for quantities from 2000 pcs - 0.13 GBPGross price for quantities from 2000 pcs - 0.13 GBP
Net price for quantities from 5000 pcs - 0.12 GBPGross price for quantities from 5000 pcs - 0.12 GBP
Net price for quantities from 6000 pcs - 0.12 GBPGross price for quantities from 6000 pcs - 0.12 GBP
Net price for quantities from 10000 pcs - 0.12 GBPGross price for quantities from 10000 pcs - 0.12 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs