+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKM0610

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 0÷60VDC; CKM; -40÷80°C

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKM0610
TME Symbol:
CKM0610

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
0...60V DC
Mounting
for DIN rail mounting, on panel
Relay variant
1-phase, current source
Manufacturer series
CKM
Body dimensions
88.9x22.5x99mm
Design
heatsink
Operating temperature
-40...80°C
Gross weight290.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CKM0610
0 in TME stock
Net price for quantities from 1 pcs - 143.28 USDGross price for quantities from 1 pcs - 143.28 USD
Net price for quantities from 25 pcs - 128.57 USDGross price for quantities from 25 pcs - 128.57 USD
Net price for quantities from 50 pcs - 121.00 USDGross price for quantities from 50 pcs - 121.00 USD
No. of pieces (Multiplicity: 1)