+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKRA2430

Relay: solid state; Ucntrl: 110÷280VAC; 30A; 24÷280VAC; CKR24

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CKRA2430
TME Symbol:
CKRA2430

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
110...280V AC
Max. operating current
30A
Switched voltage
24...280V AC
Manufacturer series
CKR24
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
81.3x22.5x99mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight295.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM
*
CKRA2430
Product withdrawn from the offer
Use the specification table below to search for similar products