+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL00A310T6

Contactor: 3-pole; NO x3; Auxiliary contacts: NO; 230VAC; 9A; CL

Manufacturer: GENERAL ELECTRIC

Manufacturer part number:
CL00A310T6
TME Symbol:
CL00A310T6

Specification

Manufacturer
GENERAL ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NO
Control voltage
230V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Manufacturer series
CL
Leads
screw terminals
Switching capacity
4kW
Gross weight287 g
Certificates
See other products in this category: Contactors - Main modules GENERAL ELECTRIC
*
CL00A310T6
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs