+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL240A05C

Relay: solid state; Ucntrl: 90÷250VAC; 5A; 24÷280VAC; CL240; IP20

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CL240A05C
TME Symbol:
CL240A05C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
5A
Switched voltage
24...280V AC
Manufacturer series
CL240
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight93.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CL240A05C
2 in TME stock
Net price for quantities from 1 pcs - 56.25 USDGross price for quantities from 1 pcs - 56.25 USD
Net price for quantities from 25 pcs - 50.47 USDGross price for quantities from 25 pcs - 50.47 USD
Net price for quantities from 50 pcs - 47.49 USDGross price for quantities from 50 pcs - 47.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.