+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL240D05R

Relay: solid state; Ucntrl: 3÷32VDC; 5A; 24÷280VAC; CL240; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CL240D05R
TME Symbol:
CL240D05R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
5A
Switched voltage
24...280V AC
Manufacturer series
CL240
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CL240D05R
0 in TME stock
Net price for quantities from 1 pcs - 31.03 GBPGross price for quantities from 1 pcs - 31.03 GBP
Net price for quantities from 10 pcs - 29.56 GBPGross price for quantities from 10 pcs - 29.56 GBP
Net price for quantities from 50 pcs - 28.21 GBPGross price for quantities from 50 pcs - 28.21 GBP
Net price for quantities from 100 pcs - 27.38 GBPGross price for quantities from 100 pcs - 27.38 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.