+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL240D10C

Relay: solid state; Ucntrl: 3÷32VDC; 10A; 24÷280VAC; CL240; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CL240D10C
TME Symbol:
CL240D10C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
CL240
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight80.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CL240D10C
20 in TME stock
Net price for quantities from 1 pcs - 48.42 USDGross price for quantities from 1 pcs - 48.42 USD
Net price for quantities from 20 pcs - 44.29 USDGross price for quantities from 20 pcs - 44.29 USD
Net price for quantities from 50 pcs - 40.88 USDGross price for quantities from 50 pcs - 40.88 USD
No. of pieces (Multiplicity: 1)