+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLA100PD1200NA

Module: diode-thyristor; 1.2kV; 100A; SOT227B; Ufmax: 1.21V; screw


Manufacturer: IXYS

Manufacturer part number:
CLA100PD1200NA
TME Symbol:
CLA100PD1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.2kV
Load current
100A
Case
SOT227B
Max. forward voltage
1.21V
Max. forward impulse current
1.5kA
Gate current
40/80mA
Electrical mounting
screw
Max. load current
150A
Threshold on-voltage
0.83V
Kind of package
bulk
Mechanical mounting
screw
Gross weight34.63 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
CLA100PD1200NA
7 in TME stock
Net price for quantities from 1 pcs - 28.37 EURGross price for quantities from 1 pcs - 28.37 EUR
Net price for quantities from 10 pcs - 23.53 EURGross price for quantities from 10 pcs - 23.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs