+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLF0381MP-1

Loudspeaker; miniature; 250mW; 8Ω; Ø38x9.4mm; 10kHz; Ø: 38mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CLF0381MP-1
TME Symbol:
CLF0381MP-1

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.25W
Maximum power
400mW
Impedance
Body dimensions
Ø38x9.4mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
93dB
Resonant frequency
304...456Hz
Colour
black, translucent, white
Diameter
38mm
Material
PET
Gross weight1.56 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLF0381MP-1
0 in TME stock
Net price for quantities from 1000 pcs - 2.25 USDGross price for quantities from 1000 pcs - 2.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.