+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLI-3623B-95T

Sound transducer: piezo signaller; on panel; 4kHz; 18mA; -20÷70°C


Manufacturer: Same Sky®

Manufacturer part number:
CLI-3623B-95T
TME Symbol:
CLI-3623B-95T

Specification

Manufacturer
Same Sky®
Type of sound transducer
piezo signaller
Mounting
on panel
Resonant frequency
4kHz
Operating current
18mA
Operating temperature
-20...70°C
Diameter
36.5mm
Height
23.5mm
Operating voltage
3...15V DC
Sound level
95dB
Body colour
blue
Leads
connectors
Leads dimensions
4.8mm
Terminal pitch
15mm
Body dimensions
Ø36.5x23.5mm
Illumination
LED
Backlight colour
blue
Gross weight220 g
Certificates
See other products in this category: Piezo Transducers with Generator Same Sky®,
*
CLI-3623B-95T
0 in TME stock
Net price for quantities from 250 pcs - 9.40 USDGross price for quantities from 250 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.