+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC04J

Self-adhesive cable holder; polyamide; black; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
KC04J
TME Symbol:
CLPSA-4JS

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Body material
polyamide
Body colour
black
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
6mm
F dimension
7.7mm
C dimension
13mm
D dimension
13.2mm
B dimension
25.5mm
E dimension
3.5mm
Dimensions
Gross weight1.527 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
KC04J
270 in TME stock
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs