+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLRC66303HNE

IC: RF front end; transceiver; 5VDC; I2C,SPI,UART; SMD; VQFN32


Manufacturer: NXP

Manufacturer part number:
CLRC66303HNE
TME Symbol:
CLRC66303HNE

Specification

Manufacturer
NXP
Type of integrated circuit
RF front end
Kind of integrated circuit
transceiver
Mounting
SMD
Case
VQFN32
Supply voltage
  • 5V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight0.07 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
CLRC66303HNE
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Product for special order