+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0201MA

Loudspeaker; miniature; 500mW; 8Ω; Ø20x3.8mm; 20kHz; Ø: 20mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CLS0201MA
TME Symbol:
CLS0201MA

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø20x3.8mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
86dB
Resonant frequency
600...900Hz
Colour
black
Diameter
20mm
Material
PET
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0201MA
0 in TME stock
Net price for quantities from 560 pcs - 2.58 EURGross price for quantities from 560 pcs - 2.58 EUR
No. of pieces (Multiplicity: 560)