+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0231MP-1

Loudspeaker; miniature; 100mW; 8Ω; Ø23x4.7mm; 20kHz; Ø: 23mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CLS0231MP-1
TME Symbol:
CLS0231MP-1

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.1W
Maximum power
200mW
Impedance
Body dimensions
Ø23x4.7mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
72dB
Resonant frequency
384...576Hz
Colour
black
Diameter
23mm
Material
PET
Kit contents
lead terminated with goldpin 2,5mm plug
Gross weight14 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0231MP-1
0 in TME stock
Net price for quantities from 2600 pcs - 2.18 GBPGross price for quantities from 2600 pcs - 2.18 GBP
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.