+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-19S

Holder; self-adhesive; polyamide; natural; A: 19mm; B: 4.2mm; D: 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
CM-19S
TME Symbol:
CM-19S

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
natural
A dimension
19mm
B dimension
4.2mm
C dimension
11.6mm
D dimension
4mm
E dimension
1.9mm
F dimension
5.8mm
Cable accessories application
cable ties
Dimensions
Gross weight0.744 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
CM-19S
8780 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 20 000 pcs