+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM-28

Holder; self-adhesive; polyamide; natural; A: 27.8mm; B: 6.2mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
CM-28
TME Symbol:
CM-28

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
natural
A dimension
27.8mm
B dimension
6.2mm
C dimension
13.2mm
D dimension
5.6mm
E dimension
1.6mm
F dimension
5.8mm
Cable accessories application
cable ties
Dimensions
Gross weight1.58 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
CM-28
94681 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcsCardboard = 5 500 pcsCardboard = 10 000 pcs