+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CM600HB-24A

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 600A; screw


Manufacturer: POWEREX

Manufacturer part number:
CM600HB-24A
TME Symbol:
CM600HB-24A

Specification

Manufacturer
POWEREX
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
600A
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Technology
IGBTMOD™
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight557 g
Certificates
See other products in this category: IGBT modules POWEREX,
*
CM600HB-24A
4 in TME stock
Net price for quantities from 1 pcs - 168.19 EURGross price for quantities from 1 pcs - 168.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs