+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMA80PD1600NA

Module: diode-thyristor; 1.6kV; 80A; SOT227B; Ufmax: 1.29V; screw


Manufacturer: IXYS

Manufacturer part number:
CMA80PD1600NA
TME Symbol:
CMA80PD1600NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
80A
Case
SOT227B
Max. forward voltage
1.29V
Max. forward impulse current
1.07kA
Gate current
100/200mA
Electrical mounting
screw
Max. load current
126A
Threshold on-voltage
0.86V
Kind of package
bulk
Mechanical mounting
screw
Gross weight34.46 g
Certificates
See other products in this category: Diode - thyristor modules IXYS,
*
CMA80PD1600NA
0 in TME stock
Net price for quantities from 1 pcs - 32.40 GBPGross price for quantities from 1 pcs - 32.40 GBP
Net price for quantities from 3 pcs - 28.63 GBPGross price for quantities from 3 pcs - 28.63 GBP
Net price for quantities from 10 pcs - 25.72 GBPGross price for quantities from 10 pcs - 25.72 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs