+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRD4845P

Relay: solid state; Ucntrl: 3÷32VDC; 45A; 48÷530VAC; CMR48; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRD4845P
TME Symbol:
CMRD4845P

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
45A
Switched voltage
48...530V AC
Manufacturer series
CMR48
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Gross weight476 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRD4845P
0 in TME stock
Net price for quantities from 1 pcs - 124.50 EURGross price for quantities from 1 pcs - 124.50 EUR
Net price for quantities from 10 pcs - 118.56 EURGross price for quantities from 10 pcs - 118.56 EUR
Net price for quantities from 50 pcs - 113.18 EURGross price for quantities from 50 pcs - 113.18 EUR
Net price for quantities from 100 pcs - 109.85 EURGross price for quantities from 100 pcs - 109.85 EUR
No. of pieces (Multiplicity: 1)