+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRD4855

Relay: solid state; Ucntrl: 3÷32VDC; 55A; 48÷530VAC; CMR48; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRD4855
TME Symbol:
CMRD4855

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
55A
Switched voltage
48...530V AC
Manufacturer series
CMR48
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight477.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRD4855
0 in TME stock
Net price for quantities from 1 pcs - 153.70 EURGross price for quantities from 1 pcs - 153.70 EUR
Net price for quantities from 25 pcs - 136.25 EURGross price for quantities from 25 pcs - 136.25 EUR
Net price for quantities from 50 pcs - 128.26 EURGross price for quantities from 50 pcs - 128.26 EUR
No. of pieces (Multiplicity: 1)