+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMRD6055

Relay: solid state; Ucntrl: 4÷32VDC; 55A; 48÷660VAC; CMR60; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CMRD6055
TME Symbol:
CMRD6055

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
55A
Switched voltage
48...660V AC
Manufacturer series
CMR60
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
76.2x44.5x109.2mm
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-40...80°C
Gross weight476 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CMRD6055
12 in TME stock
Net price for quantities from 1 pcs - 186.02 USDGross price for quantities from 1 pcs - 186.02 USD
Net price for quantities from 25 pcs - 164.87 USDGross price for quantities from 25 pcs - 164.87 USD
Net price for quantities from 50 pcs - 155.20 USDGross price for quantities from 50 pcs - 155.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.