+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-160916A-SP

Loudspeaker; miniature; 800mW; 6Ω; 16x9x3mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-160916A-SP
TME Symbol:
CMS-160916A-SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.8W
Maximum power
1W
Impedance
Body dimensions
16x9x3mm
Operating temperature
-20...75°C
Sound frequency
20kHz
Sound level
88dB
Resonant frequency
552.5...747.5Hz
Colour
black
Material
PEEK
Enclosure material
PBT
Gross weight1.33 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-160916A-SP
0 in TME stock
Net price for quantities from 200 pcs - 2.38 EURGross price for quantities from 200 pcs - 2.38 EUR
No. of pieces (Multiplicity: 1)