+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-160925-078S

Loudspeaker; miniature; 700mW; 8Ω; 16x9x2.5mm; 20kHz; PEEK


Manufacturer: Same Sky®

Manufacturer part number:
CMS-160925-078S
TME Symbol:
CMS-160925-078S

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
16x9x2.5mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
90dB
Resonant frequency
440...660Hz
Colour
black
Material
PEEK
Gross weight1.58 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-160925-078S
0 in TME stock
Net price for quantities from 1000 pcs - 1.14 EURGross price for quantities from 1000 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.