+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-16093-076SP

Loudspeaker; miniature; 700mW; 6Ω; 16x9x3mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-16093-076SP
TME Symbol:
CMS-16093-076SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
16x9x3mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
90dB
Resonant frequency
480...720Hz
Colour
black, translucent
Material
PEEK
Gross weight1.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-16093-076SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.46 USDGross price for quantities from 1000 pcs - 1.46 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.