+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-1805-24SP

Loudspeaker; miniature; 1W; 4Ω; Ø18x5mm; 20kHz; Sound level: 79dB


Manufacturer: Same Sky®

Manufacturer part number:
CMS-1805-24SP
TME Symbol:
CMS-1805-24SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
Ø18x5mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
79dB
Resonant frequency
304...456Hz
Colour
black
Diameter
18mm
Material
PEN, polyurethane
Enclosure material
fiberglass, PBT
Gross weight0.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-1805-24SP
0 in TME stock
Net price for quantities from 1080 pcs - 1.70 EURGross price for quantities from 1080 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1 080)
Minimum order quantity: 1 080.
Multiplicity: 1 080.