+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-201026-18SP

Loudspeaker; miniature; 1W; 8Ω; 20x10x2.6mm; 20kHz; PEEK


Manufacturer: Same Sky®

Manufacturer part number:
CMS-201026-18SP
TME Symbol:
CMS-201026-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
20x10x2.6mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
94dB
Resonant frequency
720...1080Hz
Colour
black, silver
Material
PEEK
Enclosure material
PPA
Gross weight2 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-201026-18SP
0 in TME stock
Net price for quantities from 560 pcs - 1.48 USDGross price for quantities from 560 pcs - 1.48 USD
No. of pieces (Multiplicity: 560)
Minimum order quantity: 560.
Multiplicity: 560.