+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2053-18SP

Loudspeaker; miniature; 1.5W; 8Ω; Ø20x5.3mm; 20kHz; Ø: 20mm


Manufacturer: Same Sky®

Manufacturer part number:
CMS-2053-18SP
TME Symbol:
CMS-2053-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
Ø20x5.3mm
Operating temperature
-20...50°C
Sound frequency
20kHz
Sound level
84.5dB
Resonant frequency
560...840Hz
Colour
black
Diameter
20mm
Material
PBT, polyurethane
Enclosure material
PBT
Gross weight7.3 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2053-18SP
0 in TME stock
Net price for quantities from 500 pcs - 1.67 EURGross price for quantities from 500 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.