+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-251452-28SP

Loudspeaker; miniature; 2W; 8Ω; 28x28x10.8mm; 20kHz; foam


Manufacturer: Same Sky®

Manufacturer part number:
CMS-251452-28SP
TME Symbol:
CMS-251452-28SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
28x28x10.8mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
216...924Hz
Colour
black, silver
Mounting holes pitch
22.6x22.6mm
Material
foam
Enclosure material
fiberglass, PBT
Gross weight1.45 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-251452-28SP
0 in TME stock
Net price for quantities from 1008 pcs - 3.00 EURGross price for quantities from 1008 pcs - 3.00 EUR
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.