+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-26418N

Loudspeaker; miniature; 200mW; 8Ω; Ø26x4.1mm; 6.5kHz; Ø: 26mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CMS-26418N
TME Symbol:
CMS-26418N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.2W
Maximum power
0.3W
Impedance
8Ω
Body dimensions
Ø26x4.1mm
Operating temperature
-20...55°C
Sound frequency
6.5kHz
Sound level
79dB
Resonant frequency
416...624Hz
Colour
black, silver
Diameter
26mm
Material
PET
Enclosure material
metal
Gross weight5.15 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-26418N
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.58 EURGross price for quantities from 1000 pcs - 1.58 EUR