+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2844-058SP

Loudspeaker; miniature; 500mW; 8Ω; Ø28x4.4mm; 20kHz; Ø: 28mm; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2844-058SP
TME Symbol:
CMS-2844-058SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø28x4.4mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
312...468Hz
Colour
black, silver
Diameter
28mm
Material
PEI
Enclosure material
metal
Gross weight0.69 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2844-058SP
0 in TME stock
Net price for quantities from 1008 pcs - 1.58 EURGross price for quantities from 1008 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.