+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2847-048SP

Loudspeaker; miniature; 400mW; 8Ω; Ø28x4.7mm; 8kHz; Ø: 28mm; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2847-048SP
TME Symbol:
CMS-2847-048SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.4W
Maximum power
600mW
Impedance
Body dimensions
Ø28x4.7mm
Operating temperature
-20...55°C
Sound frequency
8kHz
Sound level
80dB
Resonant frequency
432...648Hz
Colour
black, silver
Diameter
28mm
Material
PEI
Enclosure material
metal
Gross weight0.88 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2847-048SP
0 in TME stock
Net price for quantities from 1000 pcs - 2.09 USDGross price for quantities from 1000 pcs - 2.09 USD
No. of pieces (Multiplicity: 1 000)