+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3012-18T

Loudspeaker; miniature; 1W; 8Ω; Ø30x12.8mm; 4kHz; Ø: 30mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3012-18T
TME Symbol:
CMS-3012-18T

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.3W
Impedance
Body dimensions
Ø30x12.8mm
Operating temperature
-40...85°C
Sound frequency
4kHz
Sound level
105dB
Resonant frequency
960...1440Hz
Colour
black
Diameter
30mm
Material
PET
Enclosure material
MPPO
Gross weight9 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3012-18T
0 in TME stock
Net price for quantities from 500 pcs - 2.41 EURGross price for quantities from 500 pcs - 2.41 EUR
No. of pieces (Multiplicity: 1)