+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-0-R

Inductor: common mode; SMD; 14uH; 6A; 11.43x11.43x6mm; 4mΩ; 1.7pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-0-R
TME Symbol:
CMS2-0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
14µH
Operating current
6A
Body dimensions
11.43x11.43x6mm
Coil resistance
4mΩ
Capacitance
1.7pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-0-R
0 in TME stock
Net price for quantities from 800 pcs - 1.54 GBPGross price for quantities from 800 pcs - 1.54 GBP
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.