+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-2-R

Inductor: common mode; SMD; 40uH; 4.4A; 11.43x11.43x6mm; 8mΩ; 2.3pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-2-R
TME Symbol:
CMS2-2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
40µH
Operating current
4.4A
Body dimensions
11.43x11.43x6mm
Coil resistance
8mΩ
Capacitance
2.3pF
Operating temperature
-40...160°C
Gross weight0.455 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-2-R
0 in TME stock
Net price for quantities from 800 pcs - 1.59 EURGross price for quantities from 800 pcs - 1.59 EUR
Net price for quantities from 1600 pcs - 1.51 EURGross price for quantities from 1600 pcs - 1.51 EUR
Net price for quantities from 2400 pcs - 1.48 EURGross price for quantities from 2400 pcs - 1.48 EUR
Net price for quantities from 4000 pcs - 1.42 EURGross price for quantities from 4000 pcs - 1.42 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.