+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS2-4-R

Inductor: common mode; SMD; 102uH; 2.8A; 11.43x11.43x6mm; 19mΩ


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
CMS2-4-R
TME Symbol:
CMS2-4-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
common mode
Mounting
SMD
Inductance
102µH
Operating current
2.8A
Body dimensions
11.43x11.43x6mm
Coil resistance
19mΩ
Capacitance
2.8pF
Operating temperature
-40...160°C
Gross weight1.563 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
CMS2-4-R
0 in TME stock
Net price for quantities from 800 pcs - 1.71 EURGross price for quantities from 800 pcs - 1.71 EUR
Net price for quantities from 1600 pcs - 1.62 EURGross price for quantities from 1600 pcs - 1.62 EUR
Net price for quantities from 2400 pcs - 1.57 EURGross price for quantities from 2400 pcs - 1.57 EUR
Net price for quantities from 3200 pcs - 1.54 EURGross price for quantities from 3200 pcs - 1.54 EUR
Net price for quantities from 4000 pcs - 1.51 EURGross price for quantities from 4000 pcs - 1.51 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.