+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMV20

Inductor: wire; THT; 7.5mH; 2A; R: 160mΩ; 32x13x32mm; vertical


Manufacturer: ROXBURGH EMC

Manufacturer part number:
CMV20
TME Symbol:
CMV20

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
7.5mH
Operating current
2A
Resistance
0.16Ω
Body dimensions
32x13x32mm
Spatial orientation
vertical
Kind of inductor
toroidal
Operating temperature
-25...100°C
Gross weight21.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
CMV20
68 in TME stock
Net price for quantities from 1 pcs - 8.13 EURGross price for quantities from 1 pcs - 8.13 EUR
Net price for quantities from 10 pcs - 6.16 EURGross price for quantities from 10 pcs - 6.16 EUR
Net price for quantities from 100 pcs - 4.21 EURGross price for quantities from 100 pcs - 4.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs