+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN048D60

Relay: solid state; Ucntrl: 38÷72VDC; 100mA; 0÷48VDC; THT; SIP; CN

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CN048D60
TME Symbol:
CN048D60

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
38...72V DC
Max. operating current
0.1A
Switched voltage
0...48V DC
Mounting
THT
Case
SIP
Manufacturer series
CN
Body dimensions
28x15x5mm
Operating temperature
-20...80°C
Dimensions
Gross weight3.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM
*
CN048D60
Product withdrawn from the offer
Use the specification table below to search for similar products