+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CN411099C

Module: diode; double,common anode; 1kV; If: 100A; POW-R-BLOK™


Manufacturer: POWEREX

Manufacturer part number:
CN411099C
TME Symbol:
CN411099C

Specification

Manufacturer
POWEREX
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1kV
Load current
100A
Case
POW-R-BLOK™
Max. forward voltage
1.55V
Max. forward impulse current
2.6kA
Electrical mounting
screw
Max. load current
157A
Mechanical mounting
screw
Gross weight84.53 g
Certificates
See other products in this category: Diode modules POWEREX,
*
CN411099C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.69 EURGross price for quantities from 1 pcs - 30.69 EUR
Net price for quantities from 3 pcs - 27.59 EURGross price for quantities from 3 pcs - 27.59 EUR
Net price for quantities from 10 pcs - 24.41 EURGross price for quantities from 10 pcs - 24.41 EUR