You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CO10 EXTECH - Meter CO

Meter: CO; Range: 0÷1000ppm; 1ppm; ±5%

Manufacturer part number:
CO10

TME Symbol:
CO10

Specification

Manufacturer
EXTECH
Type of meter
CO
Measuring range
0...1000ppm
CO measuring resolution
1ppm
CO measuring accuracy
±5%
Body dimensions
160x56x40mm
Measurement
CO
Power supply
  • battery 6F22 9V x1
Gross weight401.1 g

WATCH VIDEO

See other products in this category: Gas Meters and Loggers EXTECH
*
CO10
null in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.