+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER A/7.9

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 45mm; COFFER A; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER A/7.9
TME Symbol:
COFFER-A/7.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
45mm
Version
PCB is fastened in guides
Manufacturer series
COFFER A
Enclosure material
ABS
Cover material
aluminium
Body colour
black
Cover colour
grey
Panel thickness
max. 1mm
Gross weight129.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER A/7.9
5 in TME stock
Net price for quantities from 1 pcs - 9.40 EURGross price for quantities from 1 pcs - 9.40 EUR
Net price for quantities from 10 pcs - 8.36 EURGross price for quantities from 10 pcs - 8.36 EUR
Net price for quantities from 50 pcs - 7.31 EURGross price for quantities from 50 pcs - 7.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.