+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER TP1.9

Enclosure: multipurpose; X: 55mm; Y: 100mm; Z: 28mm; COFFER TP; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER TP1.9
TME Symbol:
COFFER-TP1.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
100mm
Dimension Z
28mm
Version
PCB is fastened in guides
Manufacturer series
COFFER TP
Enclosure material
ABS
Cover material
polycarbonate
Body colour
black
Cover colour
transparent
Panel material
aluminium
Panel thickness
max. 0.5mm
Gross weight63 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER TP1.9
0 in TME stock
Net price for quantities from 1 pcs - 9.52 EURGross price for quantities from 1 pcs - 9.52 EUR
Net price for quantities from 10 pcs - 8.47 EURGross price for quantities from 10 pcs - 8.47 EUR
Net price for quantities from 50 pcs - 7.41 EURGross price for quantities from 50 pcs - 7.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.