+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 3.5

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 49mm; COFFER; ABS; grey


Manufacturer: TEKO

Manufacturer part number:
COFFER 3.5
TME Symbol:
COFFER3.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
49mm
Version
PCB is fastened in guides
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Gross weight135.3 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 3.5
16 in TME stock
Net price for quantities from 1 pcs - 10.70 EURGross price for quantities from 1 pcs - 10.70 EUR
Net price for quantities from 10 pcs - 9.88 EURGross price for quantities from 10 pcs - 9.88 EUR
Net price for quantities from 50 pcs - 8.68 EURGross price for quantities from 50 pcs - 8.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.