+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COFFER 4.5

Enclosure: multipurpose; X: 130mm; Y: 215mm; Z: 68mm; COFFER; ABS


Manufacturer: TEKO

Manufacturer part number:
COFFER 4.5
TME Symbol:
COFFER4.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
215mm
Dimension Z
68mm
Version
PCB is fastened in guides
Manufacturer series
COFFER
Enclosure material
ABS
Body colour
grey
Cover colour
grey
Gross weight253.8 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
COFFER 4.5
5 in TME stock
Net price for quantities from 1 pcs - 14.97 EURGross price for quantities from 1 pcs - 14.97 EUR
Net price for quantities from 10 pcs - 13.89 EURGross price for quantities from 10 pcs - 13.89 EUR
Net price for quantities from 50 pcs - 12.20 EURGross price for quantities from 50 pcs - 12.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.