+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0.33

Inductor: wire; THT; 330uH; 500mA; R: 1Ω; ±10%; Ø10.5x12.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0.33
TME Symbol:
COIL0.33

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Operating current
0.5A
Resistance
Tolerance
±10%
Body dimensions
Ø10.5x12.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
12.5mm
Dimensions
Gross weight2.52 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0.33
1878 in TME stock
Net price for quantities from 2 pcs - 0.48 EURGross price for quantities from 2 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs