+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0.56

Inductor: wire; THT; 560uH; 400mA; R: 1.5Ω; ±10%; Ø10.5x12.5mm

Manufacturer: FERROCORE

Manufacturer part number:
COIL0.56
TME Symbol:
COIL0.56

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.56mH
Operating current
0.4A
Resistance
1.5Ω
Tolerance
±10%
Body dimensions
Ø10.5x12.5mm
Spatial orientation
vertical
Terminal pitch
5mm
Leads
2pin
Diameter
10.5mm
Height
12.5mm
Dimensions
Gross weight2.513 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0.56
394 in TME stock
Net price for quantities from 2 pcs - 0.77 USDGross price for quantities from 2 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcs