+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COIL0406-2.2

Inductor: wire; THT; 2.2mH; Ioper: 100mA; R: 16.84Ω; ±10%; Ø5.5x7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
COIL0406-2.2
TME Symbol:
COIL0406-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.1A
Resistance
16.84Ω
Tolerance
±10%
Body dimensions
Ø5.5x7.5mm
Saturation current
110mA
Spatial orientation
vertical
Terminal pitch
2mm
Leads
2pin
Diameter
5.5mm
Height
7.5mm
Gross weight0.449 g
Certificates
See other products in this category: Inductors FERROCORE,
*
COIL0406-2.2
2570 in TME stock
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 4000 pcs - 0.04 EURGross price for quantities from 4000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts